New Products

  
Part Number Manufacturer Title Application* Data Sheet Contact Technical Team Search Parts
Molex Molex First to Market with Innovative One-Piece Automotive Bulb Socket new

S8 bulb socket features unique one-piece design to reduce inventory stocking and component costs...

Consumer ElectronicsTransportation Electronics
Molex Molex Launches VersaBeam™ Product Family With New POD Cable Assemblies For Emerging High-Speed Data And Computer Applicationsnew

VersaBeam POD Cable Assemblies Are First To Meet Telcordia GR-1435 Environmental Specifications Req...

Consumer ElectronicsData Processing Electronics
Molex Stac64 Product Family from Molex Now Certified to the Most Stringent Automotive OEM Criteria new

Patents awarded for the stackable headers...

Consumer ElectronicsTransportation Electronics
Linear Technology Linear Technology's Dual Positive/Negative ±20Vin ±150mA LDO with 20uVrms Noisenew

Linear Technology announces a new high reliability MP grade, wider temperature range version of the...

more >>
Others
Fairchild Semiconductor Fairchild Semiconductor’s Generation III XS™ DrMOS Family Provides Power Supply Designers…new

Fairchild Semiconductor’s Generation III XS™ DrMOS Family Provides Power Supply Designers Highe...

more >>
Communications ElectronicsData Processing ElectronicsIndustrial ElectronicsLightingOthers
Linear Technology Linear Technology's 100V, Constant-Current & Constant-Voltage Controllernew

Linear Technology announces the LT3796, a 100V, high-side current sense DC/DC controller designed t...

more >>
Lighting
Molex Molex LED Array Holder Provides Single Piece, Solder-Free Connector for Sharp High-Powerednew

Molex Incorporated announces that its solderless LED Array Holder is now compatible with Sharp Zeni...

Lighting
Analog Devices ADI ADM2682E: 16Mbps, 5 kV rms Signal & Power Isolated RS-485 Transceiver with ±15 kV ESD Protectionnew

The ADM2682E/ADM2687E are fully integrated 5 kV rms signal and power isolated data transceivers wit...

Data Processing ElectronicsIndustrial ElectronicsOthers
Altera Altera and Eutecus Provide FPGA-Based Video Analytics Solution for Multi-Channel D1 Resolution Videonew

Altera today announced a new four-channel, standard definition (SD) video analytics solution target...

more >>
Consumer ElectronicsData Processing ElectronicsIndustrial Electronics
Bourns Bourns Releases High Q Chip Inductor Model CW100505 Seriesnew

BournsR Inductive Components Product Line introduces the new Model CW100505 Series which has the sm...

Industrial Electronics

Application Legend*

  • Power & Energy
  • Transportation Electronics
  • Communications Electronics
  • Consumer Electronics
  • Data Processing Electronics
  • Industrial Electronics
  • Lighting
  • Military/Civil Aerospace Electronics
  • Medical
  • Others
Disclaimer: Information and documents provided in this web site are provided "as is" without any warranty. Arrow Asia Pac uses reasonable efforts to include accurate and up-to-date information in this web site. It does not, however, make any representations as to its accuracy or completeness. Arrow Asia Pac and the other parties involved in creating and delivering these contents are not liable for any damages arising from use of this site.