New Products

  
SMSC

SMSC Launches Highly Integrated Wireless Headset Audio Processor With Tri-Band Support

Application:
Consumer Electronics
Data Sheet:
Search Parts:
Contact Technical Team:

SMSC today announced DARR84, aimed at delivering uncompressed wireless multichannel and multipoint audio with tri-band support for consumer audio and gaming applications.

The DARR84 integrates a 24-bit audio DAC, headphone amplifier, ADC microphone amplifier and an analog audio input to reduce the overall solution costs. One of the key differentiating features of this wireless audio processor is the ability to mix game audio with chat, all while reducing system BOM requirements through the integration of multiple front end audio interfaces. The higher integration of the DARR84 is also well-suited for developing high quality speaker products for home theatre applications, such as wireless front/rear speakers and multi-channel sound bars with a sub-woofer. The DARR84 wireless audio processor from SMSC is an excellent choice for companies integrating Wi-Fi and Bluetooth into their consumer electronics products, including gaming headphones and headsets, VOIP and high-end audio applications. Its support of 2.4, 5.2 and 5.8 GHz frequency bands allows it to seamlessly coexist with Bluetooth and Wi-Fi 802.11 a/b/g/n standards, which minimizes the impact of Wi-Fi on wireless audio as well as the impact of the wireless audio on Wi-Fi throughput. The DARR84s digital audio transmission technology makes it possible to detect and correct transmission errors before they reach the listening device using SMSCs specialized Wireless (DNA) Detect n Avoid RF monitoring techniques for high quality audio transmission and management of interference commonly associated with other RF devices such as Wi-Fi, Bluetooth and microwave ovens. The DARR84 also has an integrated SRC, making it easy to support multiple audio sampling rates. SMSCs DWLC84 and DWHS84 reference designs enable the development of speakers and sound bars with a variety of options to reduce total BOM costs and to deliver high quality gaming headsets at attractive consumer price points.

Disclaimer: Information and documents provided in this web site are provided "as is" without any warranty. Arrow Asia Pac uses reasonable efforts to include accurate and up-to-date information in this web site. It does not, however, make any representations as to its accuracy or completeness. Arrow Asia Pac and the other parties involved in creating and delivering these contents are not liable for any damages arising from use of this site.