New Products

  
Linear Technology

Linear Technology's Wideband I/Q Demodulator with IIP2 Optimization & DC Offset Cancellation

Application:
Communications Electronics
Data Sheet:
Search Parts:
Contact Technical Team:

Linear Technology announces the LTC5585, an ultrawide bandwidth direct conversion I/Q demodulator with outstanding linearity performance (IIP3 = 25.7dBm and IIP2 = 60dBm at 1.95GHz).

Summary of Features: LTC5585

Operating Frequency 700MHz 3GHz
Input IP3 (1.95GHz) 25.7dBm
Input IP2 (unadjusted) 60dBm
Input IP2 (adjusted) 80dBm
Conversion Gain 2.4dB
Noise Figure (NF) 12.7dB
I/Q Amplitude Mismatch 0.05dB
I/Q Phase Mismatch 0.7

Disclaimer: Information and documents provided in this web site are provided "as is" without any warranty. Arrow Asia Pac uses reasonable efforts to include accurate and up-to-date information in this web site. It does not, however, make any representations as to its accuracy or completeness. Arrow Asia Pac and the other parties involved in creating and delivering these contents are not liable for any damages arising from use of this site.