Linear Technology

  

Linear Technology is known for their exceptional quality, superior field  support in partnership with Arrow, and a commitment to providing the  whole solution. To this end, Linear Tech has developed unique relationships with suppliers like Altera, working together to create designs that address a total technical offering rather than just individual components.

 
Part Number Title Application* Data Sheet Contact Technical Team Search Parts
Linear Technology's 30MHz-1.4GHz Wideband I/Q Demodulator

Linear Technology announces the LTC5584, an ultrawide bandwidth direct conversion I/Q demodulator w...

Array
Linear Technology's High Voltage Inverting Charge Pumps Offer Low Input & Output Ripple

Linear Technology announces the LTC3260/LTC3261 versatile high voltage charge pumps. ...

ArrayArray
Linear Technology's Broadband RF Mixer Achieves 26.9dBm IIP3 With Just 294mW Power Consumption

Linear Technology announces the LTC5567, a 300MHz to 4GHz downconverting mixer with outstanding IIP...

Array
Linear Technology's 36Vin, 600mA µModule Step-Down Regulator Consumes only 5µA Quiescent Current

Linear Technology introduces the LTM8029, a 5µA quiescent current DC/DC step-down µModule® regul...

ArrayArray
Linear Technology's High Accuracy Temperature & Dual Voltage Monitor Provides Flexible Alert Outputs

Linear Technology introduces the LTC2995 high accuracy temperature sensor and dual supply monitor f...

ArrayArray

Application Legend*

  • Power & Energy
  • Transportation Electronics
  • Communications Electronics
  • Consumer Electronics
  • Data Processing Electronics
  • Industrial Electronics
  • Lighting
  • Military/Civil Aerospace Electronics
  • Medical
  • Others
Part Number Title Data Sheet Contact Technical Team
  • LTC2978 - Stratix V GX Power
Power: Linear Technology - LTC2978 - Stratix V GX Power

Octal PMBus Power Supply Monitor and Controller with EEPRO...

  • LTC®6656
Precision Voltage References: Linear Technology - LTC®6656

A voltage reference functions as an independent standard in measurement and detection circuits, and...

  • LTC®6654
Precision Voltage References: Linear Technology - LTC®6654

A voltage reference functions as an independent standard in measurement and detection circuits, and...

  • LTC2978
Power: Linear Technology - LTC2978

Octal PMBus Power Supply Monitor and Controller with EEPRO...

  • LTC®4071
Battery Charger: Linear Technology - LTC®4071

The LTC4071 is an easy-to-use, tiny shunt battery system for Li-Ion/Polymer batteries, which integr...

  • LTC®2153/LTC2158
ADC: Linear Technology - LTC®2153/LTC2158

??The LTC2153 and LTC2158 are a family of single and dual, high IF sampling 14-/12-bit, 170Msps to ...

  • LTC®4000
Battery Charger: Linear Technology - LTC®4000

The LTC4000 is a high voltage controller and power manager which, when paired with a DC/DC converte...

  • LTC®4071
Battery Charger: Linear Technology - LTC®4071

The LTC4071 is an easy-to-use, tiny shunt battery system for Li-Ion/Polymer batteries, which integr...

  • LTC®2153/LTC2158
ADC: Linear Technology - LTC®2153/LTC2158

The LTC2153 and LTC2158 are a family of single and dual, high IF sampling 14-/12-bit, 170Msps...

  • LTC®4000
Battery Charger: Linear Technology - LTC®4000

The LTC4000 is a high voltage controller and power manager which, when paired with a DC/DC converte...

Technical Papers

Manufacturer Title Description Application* Data Sheet Contact Technical Team
Linear Technology Linear Technology - Energy Harvesting From Thermoelectric Sources Gets a Boost From an Ultralow Voltage

The proliferation of ultralow power wireless sensor nodes for measurement and control, combined wit...

Power & Energy
Linear Technology Linear Technology - Mixed Signal Solutions for High Reliability, Medical Applications

Advances in medicine and medical treatment bring the promise of more accurate diagnoses, new treatm...

Industrial Electronics
Linear Technology Linear - Balance Hybrid/Electric Vehicle Battery Packs to Extend Operation Lifetime: Lab Testing Explores the Benefits

The vehicle battery packs are then built with carefully selected batteries to improve the total cel...

Transportation Electronics
Linear Technology Linear - Battery Charger Trends in Portable Power Products – High Power & Wide-Ranging Inputs

The portable power application space is broad and diverse.  Products range from wireless senso...

Communications Electronics
Linear Technology Linear - Balance Hybrid/Electric Vehicle Battery Packs to Extend Operation Lifetime: Lab Testing Explores the Benefits

With the growing popularity of using batteries for power sources there is an equal demand for maxim...

Transportation Electronics

Arrow Reference Solutions

Image Design Part Number Key Features Contact Technical Team
Li+ Battery Management Solution
  • 10-12 Li+ Cells per Battery Pack (Stackable Up to 1000+V)
  • 100mA (Adjustable) Cell Balancing Current for each Cell
Contact Technical Team