Analog Devices

  

Innovation, performance, and excellence are the cultural pillars on which Analog Devices has built one of the longest standing, highest growth companies within the technology sector. Acknowledged industry-wide as the world leader in data conversion and signal conditioning technology, Analog Devices serves over 60,000 customers, representing virtually all types of electronic equipment. Analog Devices is headquartered in Norwood, Massachusetts, with design and manufacturing facilities throughout the world. Analog Devices' common stock is listed on the New York Stock Exchange under the ticker “ADI” and is included in the S&P 500 Index.

 

Feature of the Month: Activity Monitoring

Part Number Title Application* Data Sheet Contact Technical Team Search Parts
ADI AD8229: 1nV/√Hz Low Noise 210°C Instrumentation Amplifier

The AD8229 is an ultralow noise instrumentation amplifier designed for measuring small signals in t...

ArrayArrayArray
ADI ADXR453: High Performance, Digital Output Gyroscope

The ADXRS453 is an angular rate sensor (gyroscope) intended for industrial, instrumentation, and st...

ArrayArrayArray
ADI ADuM7240:1 kV Dual Channel Digital Isolators (2/0 channel directionality)

The ADuM7240/ADuM7241 are dual channel digital isolators based on the Analog Devices, Inc., iCouple...

ArrayArray
ADI ADuM3070:Isolated Switch Regulator With Integrated Feedback

The ADuM3070 isolator provides a regulated dc-to-dc isolation power supply controller with internal...

ArrayArrayArrayArray
ADI ADuM3223: 3 kV rms Isolated Precision Half-Bridge Driver, 4 A Output

The ADuM3223/ADuM4223 are 4 A isolated, half-bridge gate drivers that employ the Analog Devices, In...

ArrayArrayArray

Application Legend*

  • Power & Energy
  • Transportation Electronics
  • Communications Electronics
  • Consumer Electronics
  • Data Processing Electronics
  • Industrial Electronics
  • Lighting
  • Military/Civil Aerospace Electronics
  • Medical
  • Others
Part Number Title Data Sheet Contact Technical Team
  • ADP5043ACPZ-1-R7
Power Management: Analog Devices - ADP5043ACPZ-1-R7

Micro-PMU with 0.8 A Buck, 300 mA LDO, Supervisory, Watchdog, and Manual Rese...

  • ADM1276-3ACPZ
Power Management: Analog Devices - ADM1276-3ACPZ

Hot Swap Controller and Digital Power and Energy Monitoringwith PMBus Interfac...

  • ADP223ACPZ-R7
Power Management: Analog Devices - ADP223ACPZ-R7

Dual, 300 mA Output, Adjustable, Low Noise, High PSRR Voltage Regulato...

  • ADP197ACBZ-R7
Power Management: Analog Devices - ADP197ACBZ-R7

Logic Controlled High-Side Power Switch 5V, 3...

  • ADXRS642BBGZ
MEMS & Sensors: Analog Devices - ADXRS642BBGZ

Vibration Rejecting...

  • ADIS16407BMLZ
MEMS & Sensors: Analog Devices - ADIS16407BMLZ

Ten Degrees of Freedom Inertial Senso...

  • AD9434BCPZ-370
Converters: Analog Devices - AD9434BCPZ-370

12-Bit, 370 MSPS/500 MSPS, 1.8 V AD...

  • AD5757ACPZ
Converters: Analog Devices - AD5757ACPZ

Quad Channel, 16-Bit, Serial Input, 4-20 mA Output DAC, Dynamic Power Control, HART Connectivit...

  • AD5755-1ACPZ
Converters: Analog Devices - AD5755-1ACPZ

Quad Channel, 16-Bit, Serial Input, 4-20 mA & Voltage Output DAC, Dynamic Power Control, HART Conne...

  • AD9484BCPZ-500
Converters: Analog Devices - AD9484BCPZ-500

8-Bit, 500 MSPS, 1.8 V AD...

Technical Papers

Manufacturer Title Description Application* Data Sheet Contact Technical Team
Analog Devices ADI - Innovative Energy ICs Solutions Bulletin

Explore ADI's latest technology offerings such as polyphase metering with harmonic analysis, wi...

Power & Energy
Analog Devices ADI - HDMI Transceivers Simplify the Design of Home Theater Systems

Now that large-screen HDTVs (high-definition televisions) have achieved widespread acceptance, many...

Consumer Electronics
Analog Devices ADI - Process Control Circuits from the Lab Reference Circuits

For over 40 years, designers of industrial process control systems and Analog Devices have worked t...

Industrial Electronics
Analog Devices ADI HEV/EV Li-Ion Battery Management Solution

  The automotive industry is transitioning from nickel-metal hydride battery solutions to ...

Transportation Electronics
Analog Devices ADI - Activate Cell Phone Indicator LEDs While Preserving Standby Time

Cell phone manufacturers are increasingly pressed to provide status LEDs that can alert users to me...

Communications Electronics